Contactor SPST-NO (1 Form A) 250 A 9 ~ 36VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBVC7-250TH-P

DigiKey Part Number
5693-CBVC7-250TH-P-ND
Manufacturer
Manufacturer Product Number
CBVC7-250TH-P
Description
CBVC7 Series 250A DC Contactor
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 250 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Voltage
1000VDC - Max
Manufacturer
Component Basics
Features
Auxiliary Contacts, Economizer, Sealed - Hermetically
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
7 VDC
Mounting Type
Chassis Mount
Must Release Voltage
5 VDC
Coil Voltage
9 ~ 36VDC
Contact Material
Copper Alloy
Contact Form
SPST-NO (1 Form A)
Coil Current
3 A
Contact Rating (Current)
250 A
Coil Power
2W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,87000 Kč1 322,87 Kč
101 196,88600 Kč11 968,86 Kč
501 112,89400 Kč55 644,70 Kč
Unit Price without VAT:1 322,87000 Kč
Unit Price with VAT:1 600,67270 Kč