
CBVC7-250T-P/030 | |
|---|---|
DigiKey Part Number | 5693-CBVC7-250T-P/030-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-250T-P/030 |
Description | CBVC7 Series 500A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1000VDC - Max |
Manufacturer Component Basics | Features Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 7 VDC |
Mounting Type Chassis Mount | Must Release Voltage 5 VDC |
Coil Voltage 9 ~ 36VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Current 3 A |
Contact Rating (Current) 500 A | Coil Power 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,90000 Kč | 1 313,90 Kč |
| 10 | 1 188,76400 Kč | 11 887,64 Kč |
| 50 | 1 105,34160 Kč | 55 267,08 Kč |
| Unit Price without VAT: | 1 313,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 589,81900 Kč |


