
CBVC7-150T-P | |
|---|---|
DigiKey Part Number | 5693-CBVC7-150T-P-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-150T-P |
Description | CBVC7 Series 150A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | Copper Alloy | |
Coil Power | 1.6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| 10 | 1 154,89000 Kč | 11 548,90 Kč |
| 50 | 1 070,89800 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


