Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP210L-HF

DigiKey Part Number
641-1510-2-ND - Tape & Reel (TR)
641-1510-1-ND - Cut Tape (CT)
641-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP210L-HF
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, No Lead
Technology
Standard
Supplier Device Package
ABS(Z4)
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,15000 Kč191,50 Kč
10012,66390 Kč1 266,39 Kč
5009,88250 Kč4 941,25 Kč
1 0008,98651 Kč8 986,51 Kč
2 0008,23290 Kč16 465,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,41733 Kč37 086,65 Kč
10 0006,91342 Kč69 134,20 Kč
15 0006,65683 Kč99 852,45 Kč
25 0006,36864 Kč159 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč