Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS(Z4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP208-HF

DigiKey Part Number
641-1507-2-ND - Tape & Reel (TR)
641-1507-1-ND - Cut Tape (CT)
641-1507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP208-HF
Description
BRIDGE RECT 1PHASE 800V 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, No Lead
Technology
Standard
Supplier Device Package
ABS(Z4)
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,78500 Kč177,85 Kč
10011,71900 Kč1 171,90 Kč
5009,11566 Kč4 557,83 Kč
1 0008,27741 Kč8 277,41 Kč
2 0007,57220 Kč15 144,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,80906 Kč34 045,30 Kč
10 0006,33749 Kč63 374,90 Kč
15 0006,09736 Kč91 460,40 Kč
25 0005,82762 Kč145 690,50 Kč
35 0005,73508 Kč200 727,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč