Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP206-HF

DigiKey Part Number
641-1505-2-ND - Tape & Reel (TR)
641-1505-1-ND - Cut Tape (CT)
641-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP206-HF
Description
BRIDGE RECT 1PHASE 600V 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
ABS(Z4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,46200 Kč164,62 Kč
10010,84970 Kč1 084,97 Kč
5008,44036 Kč4 220,18 Kč
1 0007,66427 Kč7 664,27 Kč
2 0007,01134 Kč14 022,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,30469 Kč31 523,45 Kč
10 0005,86804 Kč58 680,40 Kč
15 0005,73509 Kč86 026,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč