
UF4005-G | |
|---|---|
DigiKey Part Number | 641-1742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4005-G |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79039 Kč | 8 951,95 Kč |
| 10 000 | 1,63032 Kč | 16 303,20 Kč |
| 15 000 | 1,54875 Kč | 23 231,25 Kč |
| 25 000 | 1,45706 Kč | 36 426,50 Kč |
| 35 000 | 1,40275 Kč | 49 096,25 Kč |
| 50 000 | 1,34997 Kč | 67 498,50 Kč |
| 125 000 | 1,26300 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 1,79039 Kč |
|---|---|
| Unit Price with VAT: | 2,16637 Kč |

