TV15C700J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet
113V Clamp 13.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C700J-HF

DigiKey Part Number
TV15C700J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C700J-HF
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C700J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.27A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91499 Kč20 744,97 Kč
6 0006,40506 Kč38 430,36 Kč
9 0006,14527 Kč55 307,43 Kč
15 0005,97656 Kč89 648,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,91499 Kč
Unit Price with VAT:8,36714 Kč