TV15C280JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 288,72250 Kč
Datasheet
45.4V Clamp 33.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C280JB-HF

DigiKey Part Number
TV15C280JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C280JB-HF
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C280JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33.04A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,17964 Kč21 538,92 Kč
6 0006,65434 Kč39 926,04 Kč
9 0006,38682 Kč57 481,38 Kč
15 0006,24822 Kč93 723,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,17964 Kč
Unit Price with VAT:8,68736 Kč