Direct
Direct
Upgrade

TV06B351JB-G | |
|---|---|
DigiKey Part Number | TV06B351JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B351JB-G |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.06A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B351JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.06A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32166 Kč | 18 964,98 Kč |
| 6 000 | 5,84644 Kč | 35 078,64 Kč |
| 9 000 | 5,60437 Kč | 50 439,33 Kč |
| 15 000 | 5,37286 Kč | 80 592,90 Kč |
| Unit Price without VAT: | 6,32166 Kč |
|---|---|
| Unit Price with VAT: | 7,64921 Kč |




