


TV06B260JB-G | |
|---|---|
DigiKey Part Number | 641-1251-2-ND - Tape & Reel (TR) 641-1251-1-ND - Cut Tape (CT) 641-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV06B260JB-G |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B260JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 14.25A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B260JB-HF | Comchip Technology | 1 363 | 641-1573-1-ND | 18,98000 Kč | Direct |
| SMBJ26CA | KYOCERA AVX | 512 | 478-7069-1-ND | 15,43000 Kč | Direct |
| SMBJ26CA-13-F | Diodes Incorporated | 25 781 | SMBJ26CA-FDICT-ND | 12,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 100 | 6,94910 Kč | 694,91 Kč |
| 500 | 5,29896 Kč | 2 649,48 Kč |
| 1 000 | 4,76715 Kč | 4 767,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09088 Kč | 12 272,64 Kč |
| 6 000 | 3,75017 Kč | 22 501,02 Kč |
| 9 000 | 3,57656 Kč | 32 189,04 Kč |
| 15 000 | 3,38150 Kč | 50 722,50 Kč |
| 21 000 | 3,26598 Kč | 68 585,58 Kč |
| 30 000 | 3,15373 Kč | 94 611,90 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

