


TV06A7V5J-HF | |
|---|---|
DigiKey Part Number | 641-TV06A7V5J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06A7V5J-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86166 Kč | 14 308,30 Kč |
| 10 000 | 2,62750 Kč | 26 275,00 Kč |
| 15 000 | 2,50821 Kč | 37 623,15 Kč |
| 25 000 | 2,37414 Kč | 59 353,50 Kč |
| 35 000 | 2,29476 Kč | 80 316,60 Kč |
| 50 000 | 2,23919 Kč | 111 959,50 Kč |
| Unit Price without VAT: | 2,86166 Kč |
|---|---|
| Unit Price with VAT: | 3,46261 Kč |




