Direct
Direct
Direct
Similar
Similar
Similar



TV04A700JB-G | |
|---|---|
DigiKey Part Number | TV04A700JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A700JB-G |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.54A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A700JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 3.54A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A700JB-HF | Comchip Technology | 0 | ATV04A700JB-HF-ND | 0,09372 Kč | Direct |
| P4SMA82CA | Littelfuse Inc. | 1 807 | P4SMA82CACT-ND | 0,64000 Kč | Direct |
| SMAJ70CA-13 | Diodes Incorporated | 0 | SMAJ70CA-13-ND | 0,20185 Kč | Direct |
| SMAJ70CA-13-F | Diodes Incorporated | 0 | SMAJ70CA-FDICT-ND | 0,48000 Kč | Direct |
| SMAJ70CA | Bourns Inc. | 32 495 | SMAJ70CABCT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98402 Kč | 9 920,10 Kč |
| 10 000 | 1,81001 Kč | 18 100,10 Kč |
| 15 000 | 1,76656 Kč | 26 498,40 Kč |
| Unit Price without VAT: | 1,98402 Kč |
|---|---|
| Unit Price with VAT: | 2,40066 Kč |






