Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



TV04A6V0JB-G | |
|---|---|
DigiKey Part Number | 641-1242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A6V0JB-G |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.83A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A6V0JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.83A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,03479 Kč | 10 173,95 Kč |
| 10 000 | 1,85715 Kč | 18 571,50 Kč |
| 15 000 | 1,76663 Kč | 26 499,45 Kč |
| 25 000 | 1,66489 Kč | 41 622,25 Kč |
| 35 000 | 1,60464 Kč | 56 162,40 Kč |
| 50 000 | 1,54608 Kč | 77 304,00 Kč |
| 125 000 | 1,47905 Kč | 184 881,25 Kč |
| Unit Price without VAT: | 2,03479 Kč |
|---|---|
| Unit Price with VAT: | 2,46210 Kč |








