TV04A280J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 194
Unit Price: 0,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 752
Unit Price: 0,29000 Kč
Datasheet
45.4V Clamp 8.81A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 8.81A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A280J-G

DigiKey Part Number
TV04A280J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A280J-G
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.81A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A280J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.81A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20286 Kč11 014,30 Kč
10 0002,01337 Kč20 133,70 Kč
15 0001,91682 Kč28 752,30 Kč
25 0001,80830 Kč45 207,50 Kč
35 0001,74404 Kč61 041,40 Kč
50 0001,68160 Kč84 080,00 Kč
125 0001,62997 Kč203 746,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20286 Kč
Unit Price with VAT:2,66546 Kč