
TV02W5V0-HF | |
|---|---|
DigiKey Part Number | TV02W5V0-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W5V0-HF |
Description | TVS DIODE 5VWM 9.2VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W5V0-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20479 Kč | 6 614,37 Kč |
| 6 000 | 1,97381 Kč | 11 842,86 Kč |
| 9 000 | 1,66015 Kč | 14 941,35 Kč |
| Unit Price without VAT: | 2,20479 Kč |
|---|---|
| Unit Price with VAT: | 2,66780 Kč |

