Parametric Equivalent
Similar

TV02W330-G | |
|---|---|
DigiKey Part Number | TV02W330-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W330-G |
Description | TVS DIODE 33VWM 53.3VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W330-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99975 Kč | 5 999,25 Kč |
| 6 000 | 1,89450 Kč | 11 367,00 Kč |
| 9 000 | 1,66426 Kč | 14 978,34 Kč |
| Unit Price without VAT: | 1,99975 Kč |
|---|---|
| Unit Price with VAT: | 2,41970 Kč |



