
TV02W280-HF | |
|---|---|
DigiKey Part Number | TV02W280-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W280-HF |
Description | TVS DIODE 28VWM 45.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W280-HF Models |
Category | Current - Peak Pulse (10/1000µs) 4.41A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40028 Kč | 7 200,84 Kč |
| 6 000 | 2,18246 Kč | 13 094,76 Kč |
| 9 000 | 2,07145 Kč | 18 643,05 Kč |
| 15 000 | 2,04532 Kč | 30 679,80 Kč |
| Unit Price without VAT: | 2,40028 Kč |
|---|---|
| Unit Price with VAT: | 2,90434 Kč |

