Similar

TV02W260-G | |
|---|---|
DigiKey Part Number | TV02W260-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W260-G |
Description | TVS DIODE 26VWM 42.1VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W260-G Models |
Category | Current - Peak Pulse (10/1000µs) 4.75A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF26A-T13 | Littelfuse Inc. | 18 672 | 18-SMF26A-T13CT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40028 Kč | 7 200,84 Kč |
| 6 000 | 2,18246 Kč | 13 094,76 Kč |
| 9 000 | 2,07145 Kč | 18 643,05 Kč |
| 15 000 | 2,04532 Kč | 30 679,80 Kč |
| Unit Price without VAT: | 2,40028 Kč |
|---|---|
| Unit Price with VAT: | 2,90434 Kč |




