TV02W120-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6 062
Unit Price: 6,51000 Kč
Datasheet
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W120-G

DigiKey Part Number
TV02W120-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W120-G
Description
TVS DIODE 12VWM 19.9VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123
EDA/CAD Models
TV02W120-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.05A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40028 Kč7 200,84 Kč
6 0002,18246 Kč13 094,76 Kč
9 0002,07145 Kč18 643,05 Kč
15 0001,94664 Kč29 199,60 Kč
21 0001,87272 Kč39 327,12 Kč
30 0001,80088 Kč54 026,40 Kč
75 0001,66016 Kč124 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,40028 Kč
Unit Price with VAT:2,90434 Kč