Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SS110-HF

DigiKey Part Number
641-SS110-HFTR-ND - Tape & Reel (TR)
641-SS110-HFCT-ND - Cut Tape (CT)
641-SS110-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110-HF
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42740 Kč242,74 Kč
5001,78734 Kč893,67 Kč
1 0001,57989 Kč1 579,89 Kč
2 0001,40487 Kč2 809,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21503 Kč6 075,15 Kč
10 0001,09746 Kč10 974,60 Kč
15 0001,03750 Kč15 562,50 Kč
25 0000,97009 Kč24 252,25 Kč
35 0000,93015 Kč32 555,25 Kč
50 0000,89133 Kč44 566,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč