
SR5100-HF | |
---|---|
DigiKey Part Number | 641-SR5100-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR5100-HF |
Description | DIODE SCHOTTKY 100V 5A DO-27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 5,05232 Kč | 6 062,78 Kč |
2 400 | 4,47472 Kč | 10 739,33 Kč |
3 600 | 4,24909 Kč | 15 296,72 Kč |
6 000 | 3,92441 Kč | 23 546,46 Kč |
8 400 | 3,84517 Kč | 32 299,43 Kč |
12 000 | 3,69571 Kč | 44 348,52 Kč |
30 000 | 3,43695 Kč | 103 108,50 Kč |
Unit Price without VAT: | 5,05232 Kč |
---|---|
Unit Price with VAT: | 6,11331 Kč |