
SMCJ130A-HF | |
|---|---|
DigiKey Part Number | SMCJ130A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130A-HF |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36671 Kč | 16 100,13 Kč |
| 6 000 | 4,94994 Kč | 29 699,64 Kč |
| 9 000 | 4,73764 Kč | 42 638,76 Kč |
| 15 000 | 4,49911 Kč | 67 486,65 Kč |
| 21 000 | 4,42638 Kč | 92 953,98 Kč |
| Unit Price without VAT: | 5,36671 Kč |
|---|---|
| Unit Price with VAT: | 6,49372 Kč |












