
SMCJ10A-HF | |
---|---|
cms-digikey-product-number | SMCJ10A-HF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMCJ10A-HF |
cms-description | TVS DIODE 10VWM 17VC DO214AB |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3 000 | 5,36671 Kč | 16 100,13 Kč |
6 000 | 4,94994 Kč | 29 699,64 Kč |
9 000 | 4,73764 Kč | 42 638,76 Kč |
15 000 | 4,49911 Kč | 67 486,65 Kč |
21 000 | 4,42638 Kč | 92 953,98 Kč |
Unit Price without VAT: | 5,36671 Kč |
---|---|
Unit Price with VAT: | 6,49372 Kč |