


SMAJ26A-HF | |
|---|---|
DigiKey Part Number | 641-2104-2-ND - Tape & Reel (TR) 641-2104-1-ND - Cut Tape (CT) 641-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 5,56200 Kč | 55,62 Kč |
| 100 | 3,51610 Kč | 351,61 Kč |
| 500 | 2,62500 Kč | 1 312,50 Kč |
| 1 000 | 2,33692 Kč | 2 336,92 Kč |
| 2 000 | 2,09435 Kč | 4 188,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83137 Kč | 9 156,85 Kč |
| 10 000 | 1,66861 Kč | 16 686,10 Kč |
| 15 000 | 1,58566 Kč | 23 784,90 Kč |
| 25 000 | 1,49244 Kč | 37 311,00 Kč |
| 35 000 | 1,43723 Kč | 50 303,05 Kč |
| 50 000 | 1,38356 Kč | 69 178,00 Kč |
| 125 000 | 1,30188 Kč | 162 735,00 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |

