TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

SMAJ26A-HF

DigiKey Part Number
641-2104-2-ND - Tape & Reel (TR)
641-2104-1-ND - Cut Tape (CT)
641-2104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A-HF
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,55500 Kč55,55 Kč
1003,51210 Kč351,21 Kč
5002,62198 Kč1 310,99 Kč
1 0002,33423 Kč2 334,23 Kč
2 0002,09194 Kč4 183,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,82926 Kč9 146,30 Kč
10 0001,66669 Kč16 666,90 Kč
15 0001,58384 Kč23 757,60 Kč
25 0001,49072 Kč37 268,00 Kč
35 0001,43557 Kč50 244,95 Kč
50 0001,38197 Kč69 098,50 Kč
125 0001,30038 Kč162 547,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč