Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB360E-G

DigiKey Part Number
641-1417-2-ND - Tape & Reel (TR)
641-1417-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB360E-G
Description
DIODE SCHOTTKY 60V 3A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB360E-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,26300 Kč122,63 Kč
1007,95190 Kč795,19 Kč
5006,09404 Kč3 047,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,35379 Kč6 424,55 Kč
2 4004,87171 Kč11 692,10 Kč
3 6004,62598 Kč16 653,53 Kč
6 0004,34984 Kč26 099,04 Kč
8 4004,18630 Kč35 164,92 Kč
12 0004,02731 Kč48 327,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč