
SB340E-G | |
---|---|
DigiKey Part Number | 641-1416-2-ND - Tape & Reel (TR) 641-1416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB340E-G |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB340E-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 9,26900 Kč | 92,69 Kč |
100 | 7,30510 Kč | 730,51 Kč |
500 | 5,59744 Kč | 2 798,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 3,38713 Kč | 4 064,56 Kč |
2 400 | 3,35363 Kč | 8 048,71 Kč |
3 600 | 3,32719 Kč | 11 977,88 Kč |
6 000 | 3,21803 Kč | 19 308,18 Kč |
8 400 | 2,91062 Kč | 24 449,21 Kč |
12 000 | 2,89771 Kč | 34 772,52 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |