
SB240E-G | |
|---|---|
DigiKey Part Number | 641-1413-2-ND - Tape & Reel (TR) 641-1413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB240E-G |
Description | DIODE SCHOTTKY 40V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB240E-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 500 | 3,28632 Kč | 1 643,16 Kč |
| 1 000 | 2,93605 Kč | 2 936,05 Kč |
| 2 000 | 2,64104 Kč | 5 282,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74336 Kč | 6 973,44 Kč |
| 8 000 | 1,73663 Kč | 13 893,04 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |


