Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1100E-G

DigiKey Part Number
641-1412-2-ND - Tape & Reel (TR)
641-1412-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB1100E-G
Description
DIODE SCHOTTKY 100V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB1100E-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB1100-TDiodes Incorporated4 283SB1100DICT-ND17,10000 KčSimilar
In-Stock: 3 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,86100 Kč68,61 Kč
1004,35460 Kč435,46 Kč
5003,26638 Kč1 633,19 Kč
1 0002,91476 Kč2 914,76 Kč
2 0002,61851 Kč5 237,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,12722 Kč10 636,10 Kč
10 0001,94327 Kč19 432,70 Kč
15 0001,92705 Kč28 905,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč