
SB1100E-G | |
|---|---|
DigiKey Part Number | 641-1412-2-ND - Tape & Reel (TR) 641-1412-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB1100E-G |
Description | DIODE SCHOTTKY 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB1100E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB1100-T | Diodes Incorporated | 4 283 | SB1100DICT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,35460 Kč | 435,46 Kč |
| 500 | 3,26638 Kč | 1 633,19 Kč |
| 1 000 | 2,91476 Kč | 2 914,76 Kč |
| 2 000 | 2,61851 Kč | 5 237,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12722 Kč | 10 636,10 Kč |
| 10 000 | 1,94327 Kč | 19 432,70 Kč |
| 15 000 | 1,92705 Kč | 28 905,75 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

