
S3W-HF | |
|---|---|
DigiKey Part Number | 641-S3W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3W-HF |
Description | DIODE STANDARD 1600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88736 Kč | 11 662,08 Kč |
| 6 000 | 3,53414 Kč | 21 204,84 Kč |
| 9 000 | 3,37093 Kč | 30 338,37 Kč |
| 15 000 | 3,27027 Kč | 49 054,05 Kč |
| Unit Price without VAT: | 3,88736 Kč |
|---|---|
| Unit Price with VAT: | 4,70371 Kč |








