S2A-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,72940 Kč
Datasheet
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount DO-214AC (SMA)
DO-214AC Pkg

S2A-HF

DigiKey Part Number
641-S2A-HFTR-ND - Tape & Reel (TR)
641-S2A-HFCT-ND - Cut Tape (CT)
641-S2A-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2A-HF
Description
DIODE STANDARD 50V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,57800 Kč55,78 Kč
1002,69860 Kč269,86 Kč
5001,99764 Kč998,82 Kč
1 0001,71073 Kč1 710,73 Kč
2 0001,57928 Kč3 158,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29689 Kč6 484,45 Kč
10 0000,96830 Kč9 683,00 Kč
15 0000,92504 Kč13 875,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč