Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3MB-HF

DigiKey Part Number
641-RS3MB-HFTR-ND - Tape & Reel (TR)
641-RS3MB-HFCT-ND - Cut Tape (CT)
641-RS3MB-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3MB-HF
Description
DIODE STANDARD 1000V 3A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,21500 Kč62,15 Kč
1003,93290 Kč393,29 Kč
5002,94686 Kč1 473,43 Kč
1 0002,62811 Kč2 628,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22264 Kč6 667,92 Kč
6 0002,01819 Kč12 109,14 Kč
9 0001,91397 Kč17 225,73 Kč
15 0001,79681 Kč26 952,15 Kč
21 0001,72743 Kč36 276,03 Kč
30 0001,65998 Kč49 799,40 Kč
75 0001,51197 Kč113 397,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč