
P6KE43CA-G | |
|---|---|
DigiKey Part Number | 641-P6KE43CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA-G |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.12A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.85V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45792 Kč | 10 373,76 Kč |
| 6 000 | 3,16495 Kč | 18 989,70 Kč |
| 9 000 | 3,01565 Kč | 27 140,85 Kč |
| 15 000 | 2,84785 Kč | 42 717,75 Kč |
| 21 000 | 2,74850 Kč | 57 718,50 Kč |
| 30 000 | 2,65193 Kč | 79 557,90 Kč |
| 75 000 | 2,60375 Kč | 195 281,25 Kč |
| Unit Price without VAT: | 3,45792 Kč |
|---|---|
| Unit Price with VAT: | 4,18408 Kč |


