
MMBTA06-HF | |
|---|---|
DigiKey Part Number | 641-MMBTA06-HFTR-ND - Tape & Reel (TR) 641-MMBTA06-HFCT-ND - Cut Tape (CT) 641-MMBTA06-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06-HF |
Description | TRANS NPN 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 500 | 1,70506 Kč | 852,53 Kč |
| 1 000 | 1,50802 Kč | 1 508,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25654 Kč | 3 769,62 Kč |
| 6 000 | 1,12965 Kč | 6 777,90 Kč |
| 9 000 | 1,06492 Kč | 9 584,28 Kč |
| 15 000 | 0,99211 Kč | 14 881,65 Kč |
| 21 000 | 0,94897 Kč | 19 928,37 Kč |
| 30 000 | 0,90704 Kč | 27 211,20 Kč |
| 75 000 | 0,81496 Kč | 61 122,00 Kč |
| 150 000 | 0,75807 Kč | 113 710,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




