
MMBTA05-HF | |
|---|---|
DigiKey Part Number | 641-MMBTA05-HFTR-ND - Tape & Reel (TR) 641-MMBTA05-HFCT-ND - Cut Tape (CT) 641-MMBTA05-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05-HF |
Description | TRANS NPN 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA05-7-F | Diodes Incorporated | 85 944 | MMBTA05-FDICT-ND | 76,21000 Kč | Parametric Equivalent |
| MMBTA05-7-F-W | Diodes Incorporated | 0 | 31-MMBTA05-7-F-WCT-ND | 76,21000 Kč | Parametric Equivalent |
| MMBTA05Q-13-F | Diodes Incorporated | 7 814 | 31-MMBTA05Q-13-FCT-ND | 82,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,42970 Kč | 242,97 Kč |
| 500 | 1,79066 Kč | 895,33 Kč |
| 1 000 | 1,58356 Kč | 1 583,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31967 Kč | 3 959,01 Kč |
| 6 000 | 1,18637 Kč | 7 118,22 Kč |
| 9 000 | 1,11839 Kč | 10 065,51 Kč |
| 15 000 | 1,04191 Kč | 15 628,65 Kč |
| 21 000 | 0,99662 Kč | 20 929,02 Kč |
| 30 000 | 0,95258 Kč | 28 577,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

