
KBU1010-G | |
|---|---|
DigiKey Part Number | 641-1359-ND |
Manufacturer | |
Manufacturer Product Number | KBU1010-G |
Description | BRIDGE RECT 1PHASE 1KV 10A KBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 39,55300 Kč | 395,53 Kč |
| 400 | 22,63665 Kč | 9 054,66 Kč |
| 800 | 20,85398 Kč | 16 683,18 Kč |
| 1 200 | 19,94558 Kč | 23 934,70 Kč |
| 2 000 | 18,92532 Kč | 37 850,64 Kč |
| 5 200 | 18,41875 Kč | 95 777,50 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |



