KBPC5004-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC5006-G

DigiKey Part Number
641-1860-ND
Manufacturer
Manufacturer Product Number
KBPC5006-G
Description
BRIDGE RECT 1PHASE 600V 50A KBPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,86000 Kč253,86 Kč
50143,58620 Kč7 179,31 Kč
100132,96860 Kč13 296,86 Kč
500123,82662 Kč61 913,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,86000 Kč
Unit Price with VAT:307,17060 Kč