
KBP210G-G | |
|---|---|
DigiKey Part Number | 641-1736-ND |
Manufacturer | |
Manufacturer Product Number | KBP210G-G |
Description | BRIDGE RECT 1PHASE 1KV 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 100 | 10,25960 Kč | 1 025,96 Kč |
| 500 | 7,94018 Kč | 3 970,09 Kč |
| 1 000 | 7,19244 Kč | 7 192,44 Kč |
| 2 000 | 6,56345 Kč | 13 126,90 Kč |
| 5 000 | 5,88255 Kč | 29 412,75 Kč |
| 10 000 | 5,46175 Kč | 54 617,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

