
KBP2005G-G | |
|---|---|
DigiKey Part Number | KBP2005G-G-ND |
Manufacturer | |
Manufacturer Product Number | KBP2005G-G |
Description | BRIDGE RECT 1PHASE 50V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,59883 Kč | 6 598,83 Kč |
| Unit Price without VAT: | 6,59883 Kč |
|---|---|
| Unit Price with VAT: | 7,98458 Kč |


