Parametric Equivalent

FR206GB-G | |
|---|---|
DigiKey Part Number | 641-FR206GB-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR206GB-G |
Description | DIODE STANDARD 800V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77558 Kč | 887,79 Kč |
| 1 000 | 1,57148 Kč | 1 571,48 Kč |
| 1 500 | 1,46724 Kč | 2 200,86 Kč |
| 2 500 | 1,34981 Kč | 3 374,53 Kč |
| 3 500 | 1,28016 Kč | 4 480,56 Kč |
| 5 000 | 1,21237 Kč | 6 061,85 Kč |
| 12 500 | 1,06347 Kč | 13 293,37 Kč |
| 25 000 | 0,97134 Kč | 24 283,50 Kč |
| 50 000 | 0,89384 Kč | 44 692,00 Kč |
| Unit Price without VAT: | 1,77558 Kč |
|---|---|
| Unit Price with VAT: | 2,14845 Kč |


