ASMAJ5.0CA-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J-HF

DigiKey Part Number
641-ES1J-HFTR-ND - Tape & Reel (TR)
641-ES1J-HFCT-ND - Cut Tape (CT)
641-ES1J-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J-HF
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
104,99300 Kč49,93 Kč
1003,14590 Kč314,59 Kč
5002,34068 Kč1 170,34 Kč
1 0002,02297 Kč2 022,97 Kč
2 0001,86089 Kč3 721,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,47098 Kč7 354,90 Kč
10 0001,24836 Kč12 483,60 Kč
15 0001,21736 Kč18 260,40 Kč
25 0001,12170 Kč28 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč