
ES1B-HF | |
|---|---|
DigiKey Part Number | 641-ES1B-HFTR-ND - Tape & Reel (TR) 641-ES1B-HFCT-ND - Cut Tape (CT) 641-ES1B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-HF |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 3,18280 Kč | 318,28 Kč |
| 500 | 2,36812 Kč | 1 184,06 Kč |
| 1 000 | 1,95702 Kč | 1 957,02 Kč |
| 2 000 | 1,88271 Kč | 3 765,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48824 Kč | 7 441,20 Kč |
| 10 000 | 1,13485 Kč | 11 348,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

