
ES1A-HF | |
|---|---|
DigiKey Part Number | 641-ES1A-HFTR-ND - Tape & Reel (TR) 641-ES1A-HFCT-ND - Cut Tape (CT) 641-ES1A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-HF |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42900 Kč | 342,90 Kč |
| 500 | 2,55168 Kč | 1 275,84 Kč |
| 1 000 | 2,26757 Kč | 2 267,57 Kč |
| 2 000 | 2,02830 Kč | 4 056,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76883 Kč | 8 844,15 Kč |
| 10 000 | 1,60822 Kč | 16 082,20 Kč |
| 15 000 | 1,52636 Kč | 22 895,40 Kč |
| 25 000 | 1,43435 Kč | 35 858,75 Kč |
| 35 000 | 1,37985 Kč | 48 294,75 Kč |
| 50 000 | 1,32688 Kč | 66 344,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











