DTC123YCA-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 26
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 959
Unit Price: 4,80000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123YCA-HF

DigiKey Part Number
641-DTC123YCA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC123YCA-HF
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Comchip Technology
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC123YCA-7-FDiodes Incorporated0DDTC123YCA-FDICT-ND4,80000 KčParametric Equivalent
DTC123YCAT116Rohm Semiconductor26DTC123YCAT116CT-ND5,01000 KčParametric Equivalent
DTC123YKAT146Rohm Semiconductor4 959DTC123YKAT146CT-ND4,80000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06697 Kč3 200,91 Kč
6 0000,95671 Kč5 740,26 Kč
9 0000,90045 Kč8 104,05 Kč
15 0000,83718 Kč12 557,70 Kč
21 0000,79968 Kč16 793,28 Kč
30 0000,76322 Kč22 896,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,06697 Kč
Unit Price with VAT:1,29103 Kč