


DF206S-G | |
|---|---|
DigiKey Part Number | 641-DF206S-GTR-ND - Tape & Reel (TR) 641-DF206S-GCT-ND - Cut Tape (CT) 641-DF206S-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF206S-G |
Description | BRIDGE RECT 1PHASE 600V 2A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74372 Kč | 6 743,72 Kč |
| 2 000 | 6,14696 Kč | 12 293,92 Kč |
| 3 000 | 5,84276 Kč | 17 528,28 Kč |
| 5 000 | 5,50089 Kč | 27 504,45 Kč |
| 7 000 | 5,29843 Kč | 37 089,01 Kč |
| 10 000 | 5,10161 Kč | 51 016,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 100 | 8,93880 Kč | 893,88 Kč |
| 500 | 6,90078 Kč | 3 450,39 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |









