DF206S-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF206S-G
DFS

DF206S-G

DigiKey Part Number
641-DF206S-GTR-ND - Tape & Reel (TR)
641-DF206S-GCT-ND - Cut Tape (CT)
641-DF206S-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF206S-G
Description
BRIDGE RECT 1PHASE 600V 2A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1013,70400 Kč137,04 Kč
1008,96100 Kč896,10 Kč
5006,91788 Kč3 458,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,25964 Kč6 259,64 Kč
2 0005,70571 Kč11 411,42 Kč
3 0005,42339 Kč16 270,17 Kč
5 0005,10601 Kč25 530,05 Kč
7 0004,91806 Kč34 426,42 Kč
10 0004,73539 Kč47 353,90 Kč
25 0004,47313 Kč111 828,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč