
DF04-G | |
|---|---|
DigiKey Part Number | 641-1338-5-ND |
Manufacturer | |
Manufacturer Product Number | DF04-G |
Description | BRIDGE RECT 1PHASE 400V 1A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole 4-DF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | 4-DF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 50 | 8,71840 Kč | 435,92 Kč |
| 100 | 7,70210 Kč | 770,21 Kč |
| 500 | 5,91220 Kč | 2 956,10 Kč |
| 1 000 | 5,33538 Kč | 5 335,38 Kč |
| 2 000 | 4,84960 Kč | 9 699,20 Kč |
| 5 000 | 4,32374 Kč | 21 618,70 Kč |
| 10 000 | 3,99873 Kč | 39 987,30 Kč |
| 50 000 | 3,67465 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

