
CZRZC52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-CZRZC52C5V6-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZC52C5V6-HF |
Description | DIODE ZENER 5.6V 100MW 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±5.45% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package 0201/DFN0603 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22551 Kč | 12 255,10 Kč |
| 20 000 | 1,11868 Kč | 22 373,60 Kč |
| 30 000 | 1,09946 Kč | 32 983,80 Kč |
| Unit Price without VAT: | 1,22551 Kč |
|---|---|
| Unit Price with VAT: | 1,48287 Kč |


